The PTN1111BD is a 32-pin LQFP industrial clock driver IC from NXP, designed for operation over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.8V, with a minimum supply voltage of 2.375V. The device features a propagation delay of 0.68 units and is available in a 7mm x 7mm LQFP package with a quad terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Propagation Delay (tpd) | 0.68 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |