The PTN3355BS is a quad channel specialized converter from NXP, featuring a 40-pin QFN package. It operates within a temperature range of 0 to 85°C and has a supply voltage of 3.3V to 3.6V. The device has a single function and a terminal position of QUAD.
NXP PTN3355BS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PTN3355BS to view detailed technical specifications.
No datasheet is available for this part.