Multimedia Converter Display Port to VGA 2048x1536Pixels/ 2048x1152Pixels/ 1920x1440Pixels/ 1920x1200Pixels/ 1600x1200Pixels/ 1280x1024Pixels/ 1024x768Pixels/ 800x600Pixels/ 640x480Pixels 1.62Gbps/2.7Gbps 40-Pin HVQFN EP T/R
NXP PTN3355BS/F1MP technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN3355BS/F1MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.