The PTN3355BS/F4MP is a specialized converter IC from NXP, designed to interface Display Port with VGA displays. It supports a range of display resolutions, including 2048x1536, 2048x1152, and others, at data rates of 1.62 and 2.7 Gbps. Operating within a temperature range of 0 to 85°C, this converter is packaged in a 40-pin HVQFN EP package. It is suitable for use in applications requiring high-speed data conversion and display connectivity.
NXP PTN3355BS/F4MP technical specifications.
| Input Type | Display Port |
| Output Type | VGA |
| Display Resolution | 2048x1536|2048x1152|1920x1440|1920x1200|1600x1200|1280x1024|1024x768|800x600|640x480Pixels |
| Data Rate | 1.62|2.7Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Pin Count | 40 |
| Package/Case | HVQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PTN3355BS/F4MP to view detailed technical specifications.
No datasheet is available for this part.