
Multimedia Converter Display Port to VGA 2048x1536Pixels/ 2048x1152Pixels/ 1920x1440Pixels/ 1920x1200Pixels/ 1600x1200Pixels/ 1280x1024Pixels/ 1024x768Pixels/ 800x600Pixels/ 640x480Pixels 1.62Gbps/2.7Gbps 40-Pin HVQFN EP T/R
Sign in to ask questions about the NXP PTN3355BSMP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PTN3355BSMP technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN3355BSMP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.