Multimedia Converter 2 Lane Display Port to VGA 2048x1536Pixels/ 2048x1152Pixels/ 1920x1440Pixels/ 1920x1200Pixels/ 1600x1200Pixels/ 1280x1024Pixels/ 1024x768Pixels/ 800x600Pixels/ 640x480Pixels 1.62Gbps/2.7Gbps 32-Pin HVQFN EP T/R
Checking distributor stock and pricing after the page loads.
NXP PTN3356BS/F1MP technical specifications.
| Input Type | 2 Lane Display Port |
| Output Type | VGA |
| Display Resolution | 2048x1536|2048x1152|1920x1440|1920x1200|1600x1200|1280x1024|1024x768|800x600|640x480Pixels |
| Data Rate | 1.62|2.7Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | HVQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |