NXP PTN3360ABS,518 technical specifications.
| Data Rate | 2.5Gbps |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency-Max | 400kHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN3360ABS,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
