NXP PTN3360DBS,518 technical specifications.
| Data Rate | 3Gbps |
| Input Type | DIFFERENTIAL |
| Interface | HDMI |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency-Max | 400kHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN3360DBS,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
