
PTN3360D - Enhanced performance HDMI/DVI level shifter with active DDC buffer, supporting 3 Gbit/s operation QFN 48-Pin
NXP PTN3360DBS/S900,51 technical specifications.
| Package/Case | SOT-619-1 |
| Interface | HDMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN3360DBS/S900,51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
