NXP PTN3363BSMP technical specifications.
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 72mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 22mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN3363BSMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.