
The PTN3460BS/F2,518 is a specialized data converter IC available in a 56-pin HVQFN EP package with a thermal enhanced very thin quad flat package and exposed pad. It features a non-lead frame surface mount package with a 0.4mm pin pitch and a seated plane height of 0.85mm. The IC is suitable for surface mount applications and is compliant with Jedec MO-220 standards. The PTN3460BS/F2,518 operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP PTN3460BS/F2,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PTN3460BS/F2,518 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PTN3460BS/F2,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.