
56-terminal QUAD package multimedia converter IC, operating from 1.7V to 1.9V supply voltage. Features a COMMERCIAL temperature grade with a maximum operating temperature of 70°C and a minimum of 0°C. This specialized converter IC is housed in a 7mm x 7mm JEDEC S-PQCC-N56 package.
Sign in to ask questions about the NXP PTN3460BS/F6Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PTN3460BS/F6Y technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 7 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PTN3460BS/F6Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.