
Multimedia converter for DisplayPort to LVDS interfaces, supporting resolutions up to 1920x1200 pixels at 2.7Gbps. Features one driver and two receivers, operating from a 3V to 3.6V supply with a typical 3.3V. This surface mount component is housed in a 56-pin HVQFN EP package, supplied on tape and reel with 2000 units per package. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the NXP PTN3460IBS/F1MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PTN3460IBS/F1MP technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN3460IBS/F1MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
