High reliability multimedia converter IC featuring 56 terminals in a QUAD configuration. This specialized converter operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.7V to 1.9V. Packaged in a 7mm x 7mm S-PQCC-N56 JEDEC standard, it offers a single integrated function.
Sign in to ask questions about the NXP PTN3460IBS/F2MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PTN3460IBS/F2MP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 7 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PTN3460IBS/F2MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.