
This NXP IC supports data rates of up to 5Gbps over I2C and USB interfaces. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PTN36241BBS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 5Gbps |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN36241BBS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
