Sign in to ask questions about the NXP PTN36241BBS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PTN36241BBS,118 technical specifications.
| Interface | I2C, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN36241BBS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
