NXP PTN36242LBS,518 technical specifications.
| Data Rate | 5Gbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Current | 225mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN36242LBS,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
