
The PTN3700EV/G,118 is a specialized interface IC with 24 inputs and 4 outputs, operating within a supply voltage range of 1.65V to 1.95V. It is packaged in a VFBGA package and is suitable for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, making it suitable for environmentally friendly applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PTN3700EV/G,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VFBGA |
| Data Rate | 1.95Gbps |
| Input Current | 4uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Inputs | 24 |
| Number of Outputs | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002074oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN3700EV/G,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
