
12-pin QUAD terminal, S-PQCC-N12 package integrated circuit for USB Type-C applications. Features CC logic with 2 channels and a single function. Operates across an industrial temperature range of -40°C to 85°C, with a supply voltage range from 2.7V to 5.5V, nominal at 3.3V. Package dimensions are 1.6mm x 1.6mm.
NXP PTN5150AHXMP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PTN5150AHXMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.