Basic USB Type-C Controller 3.3V/5V T/R 12-Pin X2QFN
Checking distributor stock and pricing after the page loads.
NXP PTN5150HXMP technical specifications.
| Interface Type | I2C |
| Type | Basic USB Type-C Controller |
| USB Transceiver | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 12 |
| Package/Case | X2QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |