
TVS Diodes - Transient Voltage Suppressors Dio TVS SGL Uni-Dir 15V 400W 2-Pin
Checking distributor stock and pricing after the page loads.
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 15V |
| Termination | SMD/SMT |
| RoHS | Compliant |