NXP PTVS24VS1UAR,115 technical specifications.
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 24V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS24VS1UAR,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
