
NXP PTVS5V0S1UAR,115 technical specifications.
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS5V0S1UAR,115 to view detailed technical specifications.
No datasheet is available for this part.
