The PUMB16 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100A. It is packaged in a small outline SOT-363 package and is suitable for surface mount technology. The transistor has a minimum current gain of 80 and a maximum power dissipation of 300mW. It is compliant with RoHS regulations but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
NXP PUMB16 technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 50V |
| hFE Min | 80 |
| Max Collector Current | 100A |
| Max Power Dissipation | 300mW |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.