The PUMZ1-TR is a dual NPN/PNP transistor with a collector base voltage rating of 50V and collector emitter voltage rating of 40V. It has a maximum collector current of 100mA and a maximum frequency of 100MHz. The transistor is packaged in a surface mount SOT-363 package and is lead free. It operates over a temperature range of -65°C to 150°C.
NXP PUMZ1-TR technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.