NXP PVR100AD-B5V0,115 technical specifications.
| Package/Case | TSOP |
| Collector Emitter Breakdown Voltage | 45V |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Voltage | 5.71V |
| Min Input Voltage | 5.49V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PVR100AD-B5V0,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.