
The PX1011B-EL1/G is a single-channel interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in an LFBGA-81 package type, measuring 9 x 9 mm with a height of 1.05 mm. The IC operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is RoHS compliant and available in a tray packaging quantity of 260 units.
Sign in to ask questions about the NXP PX1011B-EL1/G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PX1011B-EL1/G technical specifications.
| Package/Case | LFBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PX1011B-EL1/G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
