Sign in to ask questions about the NXP PX1011B-EL1/Q900'5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PX1011B-EL1/Q900'5 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 8b |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP PX1011B-EL1/Q900'5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.