IC 16-BIT, OTPROM, 32 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller
NXP PXAC37KFA technical specifications.
| Access Time | 32us |
| Package/Case | SOT-187 |
| Data Bus Width | 16b |
| Interface | SPI, CAN, UART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | XA |
| RoHS | Compliant |
Download the complete datasheet for NXP PXAC37KFA to view detailed technical specifications.
No datasheet is available for this part.