The PXAG30KBA,529 is an 80C51 microcontroller with a 16-bit data bus width and support for UART and USART interfaces. It operates at a maximum frequency of 30MHz and has a maximum power dissipation of 1.5W. The device is packaged in a LCC package and is available in a rail or tube packaging format. The microcontroller features 512 bytes of RAM and is RoHS compliant. It is suitable for use in applications where a high-performance microcontroller is required, with operating temperatures ranging from 0°C to 70°C.
NXP PXAG30KBA,529 technical specifications.
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Data Bus Width | 16b |
| Interface | UART, USART |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | XA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.