The PXAG30KBBD is a 30MHz UART microcontroller from NXP, featuring a 80C51 core architecture and 512B of RAM. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 5.5V. The device is mounted using surface mount technology and is available in a lead-free LQFP-44 package. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
NXP PXAG30KBBD technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Frequency | 30MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PXAG30KBBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.