The PXAG30KFBD is a 16-bit microcontroller based on the 80C51 core architecture. It operates at a maximum frequency of 30MHz and features a UART interface. The device is available in a lead-free LQFP-44 package and has a maximum operating temperature of 85°C. The microcontroller has 32 programmable I/Os and 3 timers/counters. It is RoHS compliant and available in bulk packaging.
NXP PXAG30KFBD technical specifications.
| Access Time | 30us |
| Package/Case | SOT-389 |
| Core Architecture | 80C51 |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | XA |
| RoHS | Compliant |
No datasheet is available for this part.