
16-bit CISC microcontroller featuring a 30 MHz clock rate and XA core architecture. Program memory capacity is 32KB EPROM, with 512 Bytes of RAM. Device offers 32 programmable I/Os and 3 timers, with UART interface support. Operates from 3.3V/5V supply voltages, with a maximum operating voltage of 5.5V. Packaged in a 44-pin PLCC (Plastic Leaded Chip Carrier) for surface mount applications.
Sign in to ask questions about the NXP PXAG37KBA,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PXAG37KBA,512 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.66(Max) |
| Package Width (mm) | 16.66(Max) |
| Package Height (mm) | 3.68(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AC |
| Family Name | XA |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 30MHz |
| Maximum CPU Frequency | 30MHz |
| Device Core | XA |
| Program Memory Type | EPROM |
| Program Memory Size | 32KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 32 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | UART |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PXAG37KBA,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.