
16-BIT, 30MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047, SOT-188-3, LCC-68
Checking distributor stock and pricing after the page loads.
NXP PXAS30KFA technical specifications.
| Access Time | 30us |
| Package/Case | SOT-188 |
| Core Architecture | 80C51 |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 4 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | XA |
| RoHS | Compliant |
No datasheet is available for this part.