The PXAS30KFBE is an 80-pin quad flatpack microcontroller with a 16-bit architecture and a maximum operating frequency of 30 MHz. It has a supply voltage range of 4.5 to 5.5 volts and operates within an industrial temperature range of -40 to 85 degrees Celsius. The device features 50 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It also includes a pulse-width modulation (PWM) function and an analog-to-digital converter (ADC).
Checking distributor stock and pricing after the page loads.
NXP PXAS30KFBE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 30 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.