16-bit microcontroller featuring a 30 MHz clock frequency and 16384 words of MROM. This PQFP80 packaged component operates within a commercial temperature range of 0°C to 70°C, with a supply voltage range of 4.5V to 5.5V. It offers 50 I/O lines, a 16-bit external data bus, a 24-bit address bus, and includes PWM channels and an ADC. The package dimensions are 12 x 12 mm with 80 terminals.
NXP PXAS33KBBE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 30 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PXAS33KBBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.