The PXAS33KBBE,557 is a 32KB ROM microcontroller from NXP, featuring a 16-bit data bus and supporting I2C and UART interfaces. It operates at a maximum frequency of 30MHz and has a maximum power dissipation of 1.5W. The device is packaged in a LQFP package and has a maximum operating temperature of 70°C. It also includes 1KB of RAM and 50 programmable I/O pins, as well as a watchdog timer.
Checking distributor stock and pricing after the page loads.
NXP PXAS33KBBE,557 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, UART |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |