The PXAS37KBA is a 32KB OTP microcontroller with 50 I/Os, 4 timers, and a maximum operating frequency of 30MHz. It features a 16-bit data bus and is available in a lead-free SOT-188 package. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring high-speed data transfer and processing.
Checking distributor stock and pricing after the page loads.
NXP PXAS37KBA technical specifications.
| Access Time | 30us |
| Package/Case | SOT-188 |
| Data Bus Width | 16b |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 4 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | XA |
| RoHS | Compliant |
No datasheet is available for this part.