
16-bit microcontroller featuring an 80C51 core architecture, operating at up to 30MHz. This surface-mount device offers 32KB of OTP/EPROM memory, 1KB RAM, and 50 programmable I/Os. Integrated peripherals include PWM and a watchdog timer, with I2C, UART, USART, and EBI/EMI interfaces supported. Designed for a 2.7V to 5.5V supply range, it operates between 0°C and 70°C.
Sign in to ask questions about the NXP PXAS37KBA,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PXAS37KBA,512 technical specifications.
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | XA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PXAS37KBA,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
