
NPN Darlington transistor in a 3-pin SOT-89 package for surface mounting. Features a maximum collector-emitter voltage (VCEO) of 30V and a continuous collector current of 500mA. Offers a high minimum current gain (hFE) of 10000 and a transition frequency of 125MHz. Maximum power dissipation is 1.3W, with an operating temperature range from -65°C to 150°C. This component is lead-free and RoHS compliant.
Sign in to ask questions about the NXP PXTA14,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PXTA14,115 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 10000 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PXTA14,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
