NXP PZM12NB2A115 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 10R |
| Max Power Dissipation | 220mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Tolerance | 2% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZM12NB2A115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.