
The NXP PZM20NB,115 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300mW and an impedance of 20R. The diode is packaged in a TO-236-3 case and is available in quantities of 3000 on tape and reel. It is not RoHS compliant.
Sign in to ask questions about the NXP PZM20NB,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PZM20NB,115 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PZM20NB,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
