
The PZM24NB3,115 is a Zener diode with a Zener voltage of 24V and a tolerance of 2%. It has a maximum power dissipation of 300mW and is packaged in a TO-236-3 case, suitable for surface mount applications. The diode can operate over a temperature range of -65°C to 150°C. It is not RoHS compliant.
Sign in to ask questions about the NXP PZM24NB3,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PZM24NB3,115 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PZM24NB3,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
