
The PZM3.6NB2A,115 is a Zener diode with a Zener voltage of 3.6V and a tolerance of 3%. It has a maximum power dissipation of 220mW and an impedance of 90R. The diode is packaged in a TO-236-3 surface mount package and is available in quantities of 3000 per reel. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PZM3.6NB2A,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PZM3.6NB2A,115 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 90R |
| Max Power Dissipation | 220mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 3% |
| Zener Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PZM3.6NB2A,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.