
The PZT2222A is a 40V NPN bipolar junction transistor with a current rating of 1A. It is packaged in a SC-73 4-pin plastic package and is compliant with lead-free and RoHS regulations. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. The operating temperature range is not specified, but it is likely suitable for use in most general-purpose electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PZT2222A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PZT2222A technical specifications.
| Package/Case | SC |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZT2222A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.