Trans GP BJT NPN 300V 0.1A Automotive 4-Pin(3+Tab) SC-73 T/R
NXP PZTA42-TR technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 300V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.2W |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.