
High-voltage NPN bipolar junction transistor (BJT) in a SOT-223 surface-mount package. Features a 400V VCEO, 500V VCBO, and 300mA maximum collector current. Offers a minimum hFE of 40 and a gain bandwidth product of 20MHz. Operates across a temperature range of -65°C to 150°C with a maximum power dissipation of 1.35W. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PZTA44TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 400V |
| Current Rating | 300mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 20MHz |
| Gain Bandwidth Product | 20MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 300mA |
| Max Frequency | 20MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.35W |
| Radiation Hardening | No |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZTA44TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
