The PZU18DB2,115 is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 250mW and a zener voltage of 18V with a tolerance of 2%. The diode is packaged in a TSSOP package and is RoHS compliant.
Sign in to ask questions about the NXP PZU18DB2,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PZU18DB2,115 technical specifications.
| Package/Case | TSSOP |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU18DB2,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
