The QN9021 is an industrial-grade IC with a quad terminal position and a JEDEC package code of S-PQCC-N32. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3V. The IC is packaged in a 32-pin HVQCCN format with a width and length of 5mm each. It is designed for industrial applications and is available from NXP.
NXP QN9021 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.