Ultra low power Bluetooth LE system-on-chip solution
NXP QN9022/DY technical specifications.
| Type | Chip |
| Maximum Data Rate | 1Mbps |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2483.5MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Supply Current | 0.0133(Typ)A |
| Pin Count | 40 |
| Package/Case | HVQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.